Part Details for 74AC323FCT by Fairchild Semiconductor Corporation
Overview of 74AC323FCT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC323FCT
74AC323FCT CAD Models
74AC323FCT Part Data Attributes
|
74AC323FCT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC323FCT
Fairchild Semiconductor Corporation
Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.337 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.9215 mm | |
fmax-Min | 130 MHz |
Alternate Parts for 74AC323FCT
This table gives cross-reference parts and alternative options found for 74AC323FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC323FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU3718L | Serial In Parallel Out, 3718 Series, 20-Bit, Right Direction, True Output, CMOS, PDIP28, SDIP-28 | New Japan Radio Co Ltd | 74AC323FCT vs NJU3718L |
SNJ54LV166AJ | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC323FCT vs SNJ54LV166AJ |
DV74AC299DW | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | 74AC323FCT vs DV74AC299DW |
DV74HCT323N | Parallel In Parallel Out, HCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | 74AC323FCT vs DV74HCT323N |
NJU3713D | Serial In Parallel Out, 3713 Series, 12-Bit, Right Direction, True Output, CMOS, PDIP18, DIP-18 | New Japan Radio Co Ltd | 74AC323FCT vs NJU3713D |
74ACT299CW | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, WAFER | Fairchild Semiconductor Corporation | 74AC323FCT vs 74ACT299CW |
933373610005 | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, UUC, DIE, Shift Register | NXP Semiconductors | 74AC323FCT vs 933373610005 |
MM54HC194W | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 74AC323FCT vs MM54HC194W |
933911750602 | IC F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24, Shift Register | NXP Semiconductors | 74AC323FCT vs 933911750602 |
SN74AHC165PWLE | AHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | 74AC323FCT vs SN74AHC165PWLE |