Filter Your Search
1 - 4 of 4 results
|
AM9401DCB
AMD
|
Check for Price | No | Obsolete | 5 V | 320 ns | 2 | 1024 | NO | DIP | 2 MHz | RIGHT | NEGATIVE EDGE | 9401 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
AM9401DCT
AMD
|
Check for Price | No | Obsolete | 5 V | 320 ns | 2 | 1024 | NO | DIP | 2 MHz | RIGHT | NEGATIVE EDGE | 9401 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
AM9401DCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 320 ns | 2 | 1024 | NO | DIP | 2 MHz | RIGHT | NEGATIVE EDGE | 9401 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
AM9401DC
AMD
|
Check for Price | No | Obsolete | 5 V | 320 ns | 2 | 1024 | NO | DIP | 2 MHz | 20 pF | RIGHT | NEGATIVE EDGE | OPEN-DRAIN | 9401 | SERIAL IN SERIAL OUT | NMOS | 2 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |