Logic
AM29C823ASCTR
AMD
Description: Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24

Overview of AM29C823ASCTR by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29C823ASCTR by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29C823ASCTR by AMD

AM29C823ASCTR
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
CMOS
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. AM29C823ASCTR
    AMD
    Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24
    VS

Alternate Parts for AM29C823ASCTR

This table gives cross-reference parts and alternative options found for AM29C823ASCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C823ASCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29C827ASC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC AM29C823ASCTR vs AM29C827ASC
AM29C823ASC Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 AMD AM29C823ASCTR vs AM29C823ASC
AM29C827ASC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 AMD AM29C823ASCTR vs AM29C827ASC
AM29C676SC Bus Driver, CMOS Series, 1-Func, 11-Bit, True Output, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 AMD AM29C823ASCTR vs AM29C676SC
AM29C821ASC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 AMD AM29C823ASCTR vs AM29C821ASC
AM29C828SC Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC AM29C823ASCTR vs AM29C828SC
AM29C821SC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC AM29C823ASCTR vs AM29C821SC
AM29C828SC Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, PLASTIC, SOIC-24 AMD AM29C823ASCTR vs AM29C828SC
Part Number Description Manufacturer Compare
AM29C821/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC AM29C823ASCTR vs AM29C821/BKA
5962-8851602KB Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 SRI International Sarnoff AM29C823ASCTR vs 5962-8851602KB
AM29C827AJC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD AM29C823ASCTR vs AM29C827AJC
AM29C821SC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC AM29C823ASCTR vs AM29C821SC
AM29C821LC Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 AMD AM29C823ASCTR vs AM29C821LC
AM29C828A/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC AM29C823ASCTR vs AM29C828A/BKA
AM29C823LC Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 AMD AM29C823ASCTR vs AM29C823LC
AM29C821A/BKA Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 AMD AM29C823ASCTR vs AM29C821A/BKA
5962-88516013A Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 SRI International Sarnoff AM29C823ASCTR vs 5962-88516013A
AM29C828PC Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC AM29C823ASCTR vs AM29C828PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29C823ASCTR by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29C823ASCTR by AMD

Select Manufacturer
Which Manufacturer of AM29C823ASCTR would you like to use for your alert(s)?
  • Please alert me when AM29C823ASCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29C823ASCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29C823ASCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29C823ASCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29C823ASCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29C823ASCTR by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: