Part Details for AM29C823ASC by AMD
Overview of AM29C823ASC by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29C823ASC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C823ASC-ND
|
DigiKey | BUS DRIVER SERIES, 9-BIT Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37661 In Stock |
|
$2.8100 | Buy Now |
DISTI #
AM29C823ASC
|
Avnet Americas | High-Performance CMOS Bus Interface Registers - Bulk (Alt: AM29C823ASC) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 37661 Partner Stock |
|
$2.2900 / $2.8300 | Buy Now |
|
Bristol Electronics | 5867 |
|
RFQ | ||
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, SOP | 4691 |
|
$1.9005 / $5.4300 | Buy Now |
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, SOP | 77 |
|
$3.3485 / $5.4300 | Buy Now |
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, SOP | 37 |
|
$3.6200 / $5.4300 | Buy Now |
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, SOP | 10 |
|
$2.7150 / $5.4300 | Buy Now |
|
Rochester Electronics | AM29C823 - Bus Driver Series, 9-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 37661 |
|
$2.4100 / $2.8300 | Buy Now |
Part Details for AM29C823ASC
AM29C823ASC CAD Models
AM29C823ASC Part Data Attributes
|
AM29C823ASC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C823ASC
AMD
Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | CMOS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for AM29C823ASC
This table gives cross-reference parts and alternative options found for AM29C823ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C823ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C827ASC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | AM29C823ASC vs AM29C827ASC |
AM29C827ASC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C823ASC vs AM29C827ASC |
AM29C676SC | Bus Driver, CMOS Series, 1-Func, 11-Bit, True Output, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | AMD | AM29C823ASC vs AM29C676SC |
AM29C821ASC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C823ASC vs AM29C821ASC |
AM29C828SC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | AM29C823ASC vs AM29C828SC |
AM29C821SC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | AM29C823ASC vs AM29C821SC |
AM29C828SC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C823ASC vs AM29C828SC |
AM29C823ASCTR | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C823ASC vs AM29C823ASCTR |