There are no models available for this part yet.
Overview of AM29C827AJC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AM29C827AJC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | BUS DRIVER, CMOS SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PQCC28 | 1253 |
|
$2.8350 / $5.6700 | Buy Now | ||
Quest Components | BUS DRIVER, CMOS SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PQCC28 | 26 |
|
$2.8350 / $5.6700 | Buy Now | ||
ComSIT USA | 10-BIT DRIVER Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for AM29C827AJC by AMD
Part Data Attributes for AM29C827AJC by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ, LDCC28,.5SQ
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DUAL OUTPUT ENABLE
|
Control Type
|
ENABLE LOW
|
Family
|
CMOS
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.5062 mm
|
Load Capacitance (CL)
|
300 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.048 A
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Prop. Delay@Nom-Sup
|
7.5 ns
|
Propagation Delay (tpd)
|
15.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.5062 mm
|
Alternate Parts for AM29C827AJC
This table gives cross-reference parts and alternative options found for AM29C827AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C827AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C821JC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AM29C827AJC vs AM29C821JC |
AM29C828AJC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C827AJC vs AM29C828AJC |
AM29C828JC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C827AJC vs AM29C828JC |
AM29C821AJCTR | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C827AJC vs AM29C821AJCTR |
AM29C823JC | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C827AJC vs AM29C823JC |
AM29C827JC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C827AJC vs AM29C827JC |
AM29C827AJC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AM29C827AJC vs AM29C827AJC |
AM29C821AJC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C827AJC vs AM29C821AJC |
AM29C821AJC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AM29C827AJC vs AM29C821AJC |
AM29C823AJC | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C827AJC vs AM29C823AJC |