Part Details for AM29C821SC by Rochester Electronics LLC
Overview of AM29C821SC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM29C821SC
AM29C821SC CAD Models
AM29C821SC Part Data Attributes
|
AM29C821SC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM29C821SC
Rochester Electronics LLC
Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AM29C821SC
This table gives cross-reference parts and alternative options found for AM29C821SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C821SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C827ASC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | AM29C821SC vs AM29C827ASC |
AM29C823ASC | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C821SC vs AM29C823ASC |
AM29C827ASC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C821SC vs AM29C827ASC |
AM29C676SC | Bus Driver, CMOS Series, 1-Func, 11-Bit, True Output, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | AMD | AM29C821SC vs AM29C676SC |
AM29C821ASC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C821SC vs AM29C821ASC |
AM29C828SC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | AM29C821SC vs AM29C828SC |
AM29C828SC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C821SC vs AM29C828SC |
AM29C823ASCTR | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C821SC vs AM29C823ASCTR |