Part Details for AM29C827ASC by AMD
Overview of AM29C827ASC by AMD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AM29C827ASC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29C827ASC-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 24SOIC Min Qty: 93 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
843 In Stock |
|
$3.2600 | Buy Now |
DISTI #
AM29C827ASC
|
Avnet Americas | High-Performance CMOS Bus Buffers - Bulk (Alt: AM29C827ASC) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 843 Partner Stock |
|
$2.6600 / $3.2900 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, SOP | 2144 |
|
$3.9900 / $7.9800 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, SOP | 1600 |
|
$3.9900 / $7.9800 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, SOP | 767 |
|
$3.9900 / $7.9800 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, SOP | 148 |
|
$3.1920 / $7.9800 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, SOP | 142 |
|
$4.9210 / $7.9800 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, SOP | 24 |
|
$5.3200 / $7.9800 | Buy Now |
|
Rochester Electronics | AM29C827 - Bus Driver Series, 10-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 843 |
|
$2.7900 / $3.2900 | Buy Now |
Part Details for AM29C827ASC
AM29C827ASC CAD Models
AM29C827ASC Part Data Attributes
|
AM29C827ASC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C827ASC
AMD
Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | CMOS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AM29C827ASC
This table gives cross-reference parts and alternative options found for AM29C827ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C827ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C827ASC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | AM29C827ASC vs AM29C827ASC |
AM29C823ASC | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C827ASC vs AM29C823ASC |
AM29C676SC | Bus Driver, CMOS Series, 1-Func, 11-Bit, True Output, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | AMD | AM29C827ASC vs AM29C676SC |
AM29C821ASC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C827ASC vs AM29C821ASC |
AM29C828SC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | AM29C827ASC vs AM29C828SC |
AM29C821SC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | AM29C827ASC vs AM29C821SC |
AM29C828SC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C827ASC vs AM29C828SC |
AM29C823ASCTR | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | AM29C827ASC vs AM29C823ASCTR |