Part Details for AM26LS31/BFA by Rochester Electronics LLC
Overview of AM26LS31/BFA by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS31CDBR | Texas Instruments | Quadruple differential line driver 16-SSOP 0 to 70 | |
AM26LS31CNSR | Texas Instruments | Quadruple differential line driver 16-SO 0 to 70 | |
AM26LS31CD | Texas Instruments | Quadruple differential line driver 16-SOIC 0 to 70 |
Price & Stock for AM26LS31/BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM26LS31/BFA
|
Avnet Americas | - Bulk (Alt: AM26LS31/BFA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
RFQ |
Part Details for AM26LS31/BFA
AM26LS31/BFA CAD Models
AM26LS31/BFA Part Data Attributes
|
AM26LS31/BFA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM26LS31/BFA
Rochester Electronics LLC
Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, CERAMIC, FP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 6.731 mm |
Alternate Parts for AM26LS31/BFA
This table gives cross-reference parts and alternative options found for AM26LS31/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802301FA | LINE DRIVER, CDFP16 | Motorola Mobility LLC | AM26LS31/BFA vs 7802301FA |
DS26LS31MWFQML | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31/BFA vs DS26LS31MWFQML |
7802301FA | LINE DRIVER, CDFP16, CERAMIC, FP-16 | Texas Instruments | AM26LS31/BFA vs 7802301FA |
DS26LS31MW-SMD | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31/BFA vs DS26LS31MW-SMD |
5962-7802301MFA | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, | Motorola Semiconductor Products | AM26LS31/BFA vs 5962-7802301MFA |
DS26LS31MW/883 | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31/BFA vs DS26LS31MW/883 |
7802301FX | LINE DRIVER, CDFP16 | Texas Instruments | AM26LS31/BFA vs 7802301FX |
5962F7802301MFX | QUAD LINE DRIVER, CDFP16, CERPACK-16 | Texas Instruments | AM26LS31/BFA vs 5962F7802301MFX |
5962-7802301MFX | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, | Rochester Electronics LLC | AM26LS31/BFA vs 5962-7802301MFX |
5962-7802301MFX | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, CERAMIC, DFP-16 | YAGEO Corporation | AM26LS31/BFA vs 5962-7802301MFX |