Part Details for DS26LS31MW-SMD by National Semiconductor Corporation
Overview of DS26LS31MW-SMD by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part Details for DS26LS31MW-SMD
DS26LS31MW-SMD CAD Models
DS26LS31MW-SMD Part Data Attributes
|
DS26LS31MW-SMD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26LS31MW-SMD
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 20 ns | |
Width | 6.35 mm |
Alternate Parts for DS26LS31MW-SMD
This table gives cross-reference parts and alternative options found for DS26LS31MW-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31MW-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802301FA | LINE DRIVER, CDFP16 | Motorola Mobility LLC | DS26LS31MW-SMD vs 7802301FA |
DS26LS31MWFQML | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31MW-SMD vs DS26LS31MWFQML |
7802301FA | LINE DRIVER, CDFP16, CERAMIC, FP-16 | Texas Instruments | DS26LS31MW-SMD vs 7802301FA |
5962-7802301MFA | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, | Motorola Semiconductor Products | DS26LS31MW-SMD vs 5962-7802301MFA |
DS26LS31MW/883 | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS26LS31MW-SMD vs DS26LS31MW/883 |
7802301FX | LINE DRIVER, CDFP16 | Texas Instruments | DS26LS31MW-SMD vs 7802301FX |
5962F7802301MFX | QUAD LINE DRIVER, CDFP16, CERPACK-16 | Texas Instruments | DS26LS31MW-SMD vs 5962F7802301MFX |
5962-7802301MFX | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, | Rochester Electronics LLC | DS26LS31MW-SMD vs 5962-7802301MFX |
5962-7802301MFX | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, CERAMIC, DFP-16 | YAGEO Corporation | DS26LS31MW-SMD vs 5962-7802301MFX |
7802301FX | IC LINE DRIVER, CDFP16, Line Driver or Receiver | NXP Semiconductors | DS26LS31MW-SMD vs 7802301FX |