Part Details for 5962-7802301MFX by Rochester Electronics LLC
Overview of 5962-7802301MFX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-7802301MFX
5962-7802301MFX CAD Models
5962-7802301MFX Part Data Attributes
|
5962-7802301MFX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-7802301MFX
Rochester Electronics LLC
Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDFP-F16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 30 ns | |
Width | 6.35 mm |
Alternate Parts for 5962-7802301MFX
This table gives cross-reference parts and alternative options found for 5962-7802301MFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802301MFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802301FA | LINE DRIVER, CDFP16 | Motorola Mobility LLC | 5962-7802301MFX vs 7802301FA |
DS26LS31MWFQML | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301MFX vs DS26LS31MWFQML |
7802301FA | LINE DRIVER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 5962-7802301MFX vs 7802301FA |
DS26LS31MW-SMD | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301MFX vs DS26LS31MW-SMD |
5962-7802301MFA | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, | Motorola Semiconductor Products | 5962-7802301MFX vs 5962-7802301MFA |
DS26LS31MW/883 | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301MFX vs DS26LS31MW/883 |
7802301FX | LINE DRIVER, CDFP16 | Texas Instruments | 5962-7802301MFX vs 7802301FX |
5962F7802301MFX | QUAD LINE DRIVER, CDFP16, CERPACK-16 | Texas Instruments | 5962-7802301MFX vs 5962F7802301MFX |
5962-7802301MFX | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, CERAMIC, DFP-16 | YAGEO Corporation | 5962-7802301MFX vs 5962-7802301MFX |
7802301FX | IC LINE DRIVER, CDFP16, Line Driver or Receiver | NXP Semiconductors | 5962-7802301MFX vs 7802301FX |