Part Details for AK15-076C-12 by Littelfuse Inc
Overview of AK15-076C-12 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1076CR-5#PBF | Analog Devices | 5V Buck Sw Reg | |
LT1076CR-5#TRPBF | Analog Devices | 5V Buck Sw Reg | |
ADP5076CB-EVALZ | Analog Devices | Evaluation Board |
Part Details for AK15-076C-12
AK15-076C-12 CAD Models
AK15-076C-12 Part Data Attributes
|
AK15-076C-12
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK15-076C-12
Littelfuse Inc
Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 95 V | |
Breakdown Voltage-Min | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 76 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Silver (Ag) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AK15-076C-12
This table gives cross-reference parts and alternative options found for AK15-076C-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK15-076C-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK10-076C | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | AK15-076C-12 vs AK10-076C |
LTKAK10-076C | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK15-076C-12 vs LTKAK10-076C |
AK3-076C-Y | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | AK15-076C-12 vs AK3-076C-Y |
SMDMAX15KA-76CA | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | MDE Semiconductor Inc | AK15-076C-12 vs SMDMAX15KA-76CA |
AK10-076C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | AK15-076C-12 vs AK10-076C-12 |
AK1-076C | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | AK15-076C-12 vs AK1-076C |
AK6-076C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | AK15-076C-12 vs AK6-076C-12 |
AK15-076C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK15-076C-12 vs AK15-076C-Y-12 |
PTVS3-076C-SH | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | Bourns Inc | AK15-076C-12 vs PTVS3-076C-SH |