There are no models available for this part yet.
Overview of AK1-076C by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AK1-076C by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64W3387
|
Newark | Diode, Tvs, 76V, Bi-Directional, Axial Leaded, Product Range:Ak1 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:76V, Clamping Voltage Max:140V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse AK1-076C Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7600 / $14.4900 | Buy Now | |
DISTI #
F10873-ND
|
DigiKey | TVS DIODE 76VWM 140VC AK Min Qty: 56 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.1361 | Buy Now | |
DISTI #
576-AK1-076C
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1KA 76V TVS BI AXIAL RoHS: Compliant | 0 |
|
$14.7600 / $15.8500 | Order Now | |
DISTI #
AK1-076C
|
TTI | ESD Protection Diodes / TVS Diodes 1KA 76V TVS BI AXIAL RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Tray | Americas - 0 |
|
$13.1300 / $14.2200 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 76V AXIAL THT | 0 |
|
$26.0641 / $27.8886 | RFQ |
CAD Models for AK1-076C by Littelfuse Inc
Part Data Attributes for AK1-076C by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
95 V
|
Breakdown Voltage-Min
|
85 V
|
Breakdown Voltage-Nom
|
90 V
|
Clamping Voltage-Max
|
140 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDIP-T2
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
76 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
SILVER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for AK1-076C
This table gives cross-reference parts and alternative options found for AK1-076C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK1-076C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK10-076C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | AK1-076C vs AK10-076C-12 |
PTVS3-076C-SH-R | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | Bourns Inc | AK1-076C vs PTVS3-076C-SH-R |
PTVS3-076C-SH | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | Bourns Inc | AK1-076C vs PTVS3-076C-SH |
AK15-076C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK1-076C vs AK15-076C-Y-12 |
AK20-076C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK1-076C vs AK20-076C-Y-12 |
LTKAK10-076C-TP | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK1-076C vs LTKAK10-076C-TP |
Related Parts for AK1-076C
-
AK3-058C-12Transient Suppressors
-
AHRF1300Non-linear Resistors
-
A20Fixed Resistors
-
ADP160ACBZ-2.75-R7Linear Regulator ICs
-
BQ29414DCTRPower Management Circuits
-
BTS52462LAUMA1Peripheral Drivers
-
AGL030V5-CSG81IField Programmable Gate Arrays
-
AK42A-024L-025D018SMPower Supply Modules
-
AL-D3W-KPower/Signal Relays