Part Details for PTVS3-076C-SH by Bourns Inc
Overview of PTVS3-076C-SH by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS3-076C-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X5073
|
Newark | Tvs Diode, 76V, Bi-Directional, Surface Mount- Smd, Product Range:Ptvs3 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:76V, Clamping Voltage Max:140V, Diode Case Style:Smd, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Bourns PTVS3-076C-SH Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7700 / $21.5100 | Buy Now |
DISTI #
PTVS3-076C-SH-ND
|
DigiKey | TVS DIODE 76VWM 140VC SMD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
50 In Stock |
|
$16.5478 / $24.9500 | Buy Now |
DISTI #
PTVS3-076C-SH
|
Avnet Americas | Diode TVS Single Bi-Directional 76V 2-Pin SMD - Trays (Alt: PTVS3-076C-SH) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$16.0000 / $18.1760 | Buy Now |
DISTI #
652-PTVS3-076C-SH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kA 76V BI Surface Mt High Temp RoHS: Compliant | 19 |
|
$16.5400 / $24.9500 | Buy Now |
DISTI #
70671085
|
RS | A 3 kA, 76V bi-directional, overcoated PTVS Diode | Bourns PTVS3-076C-SH RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2100 / $24.9500 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 76V 2-Pin SMD Module Tray RoHS: Compliant | 0 |
|
$16.5900 / $22.5300 | Buy Now |
DISTI #
PTVS3-076C-SH
|
TTI | ESD Suppressors / TVS Diodes 3kA 76V BI Surface Mt High Temp RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray | Americas - 0 |
|
$16.3700 / $19.2000 | Buy Now |
DISTI #
PTVS3-076C-SH
|
Avnet Abacus | (Alt: PTVS3-076C-SH) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode Single Bi-Dir 76V 2-Pin SMD Module Tray RoHS: Compliant | 0 |
|
$16.5900 / $22.5300 | Buy Now |
Part Details for PTVS3-076C-SH
PTVS3-076C-SH CAD Models
PTVS3-076C-SH Part Data Attributes
|
PTVS3-076C-SH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS3-076C-SH
Bourns Inc
Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-X2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 95 V | |
Breakdown Voltage-Min | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-X2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 76 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |
Alternate Parts for PTVS3-076C-SH
This table gives cross-reference parts and alternative options found for PTVS3-076C-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS3-076C-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK10-076C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | PTVS3-076C-SH vs AK10-076C-12 |
PTVS3-076C-SH-R | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | Bourns Inc | PTVS3-076C-SH vs PTVS3-076C-SH-R |
AK15-076C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | PTVS3-076C-SH vs AK15-076C-Y-12 |
AK20-076C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | PTVS3-076C-SH vs AK20-076C-Y-12 |
AK1-076C | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | PTVS3-076C-SH vs AK1-076C |
LTKAK10-076C-TP | Trans Voltage Suppressor Diode, | Littelfuse Inc | PTVS3-076C-SH vs LTKAK10-076C-TP |