Part Details for AK10-076C by Littelfuse Inc
Overview of AK10-076C by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK10-076C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5629
|
Newark | Tvs 10Ka Rated 76V Bi Axial/ Tray Rohs Compliant: Yes |Littelfuse AK10-076C Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6400 / $21.7400 | Buy Now |
DISTI #
AK10-076C-ND
|
DigiKey | TVS DIODE 76VWM 140VC AXIAL Min Qty: 56 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.4910 / $25.7039 | Buy Now |
DISTI #
576-AK10-076C
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10KA 76V TVS BI AXIAL RoHS: Compliant | 0 |
|
$20.5600 / $25.7100 | Order Now |
DISTI #
V79:2366_23574411
|
Arrow Electronics | Diode TVS Single Bi-Dir 76V 2-Pin Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 654 |
|
$5.0500 | Buy Now |
DISTI #
V99:2348_06437771
|
Arrow Electronics | Diode TVS Single Bi-Dir 76V 2-Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1839 | Americas - 28 |
|
$3.7130 / $4.9198 | Buy Now |
|
Future Electronics | AK10 Series 10 KA 76 V BI-Directional Axial Transient Voltage Suppression Diode RoHS: Non Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$19.3000 / $20.2600 | Buy Now |
|
Future Electronics | AK10 Series 10 KA 76 V BI-Directional Axial Transient Voltage Suppression Diode RoHS: Non Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$19.3000 / $20.2600 | Buy Now |
DISTI #
34387068
|
Verical | Diode TVS Single Bi-Dir 76V 2-Pin Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1806 | Americas - 654 |
|
$15.7051 | Buy Now |
DISTI #
30574589
|
Verical | Diode TVS Single Bi-Dir 76V 2-Pin Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1839 | Americas - 28 |
|
$15.7051 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 84 |
|
$17.7216 / $19.2000 | Buy Now |
Part Details for AK10-076C
AK10-076C CAD Models
AK10-076C Part Data Attributes
|
AK10-076C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK10-076C
Littelfuse Inc
Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDIP-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 95 V | |
Breakdown Voltage-Min | 85 V | |
Breakdown Voltage-Nom | 465 V | |
Clamping Voltage-Max | 625 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDIP-W2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 76 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for AK10-076C
This table gives cross-reference parts and alternative options found for AK10-076C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK10-076C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK10-076C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | AK10-076C vs AK10-076C-12 |
PTVS3-076C-SH-R | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | Bourns Inc | AK10-076C vs PTVS3-076C-SH-R |
PTVS3-076C-SH | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | Bourns Inc | AK10-076C vs PTVS3-076C-SH |
AK15-076C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK10-076C vs AK15-076C-Y-12 |
AK20-076C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK10-076C vs AK20-076C-Y-12 |
AK1-076C | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | AK10-076C vs AK1-076C |
LTKAK10-076C-TP | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK10-076C vs LTKAK10-076C-TP |