There are no models available for this part yet.
Overview of AK10-076C-12 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AK10-076C-12 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31Y0306
|
Newark | Tvs 10Ka Rated 76V Bi Axial/ Bulk |Littelfuse AK10-076C-12 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5200 / $34.0100 | Buy Now | |
DISTI #
AK10-076C-12-ND
|
DigiKey | TVS DIODE 76VWM 140VC AXIAL Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9267 | Buy Now | |
DISTI #
576-AK10-076C-12
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10KA 76V TVS BI Axial RoHS: Compliant | 0 |
|
$29.2400 / $34.1500 | Order Now | |
DISTI #
AK10-076C-12
|
TTI | ESD Suppressors / TVS Diodes 10KA 76V TVS BI Axial RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$26.9700 / $35.5300 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 76V AXIAL THT BULK | 0 |
|
$50.1545 / $53.6653 | RFQ |
CAD Models for AK10-076C-12 by Littelfuse Inc
Part Data Attributes for AK10-076C-12 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
95 V
|
Breakdown Voltage-Min
|
85 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
76 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
THROUGH-HOLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for AK10-076C-12
This table gives cross-reference parts and alternative options found for AK10-076C-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK10-076C-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS3-076C-SH-R | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | Bourns Inc | AK10-076C-12 vs PTVS3-076C-SH-R |
PTVS3-076C-SH | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | Bourns Inc | AK10-076C-12 vs PTVS3-076C-SH |
AK15-076C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK10-076C-12 vs AK15-076C-Y-12 |
AK20-076C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK10-076C-12 vs AK20-076C-Y-12 |
AK1-076C | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | AK10-076C-12 vs AK1-076C |
LTKAK10-076C-TP | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK10-076C-12 vs LTKAK10-076C-TP |
Related Parts for AK10-076C-12
-
AK10-076CTransient Suppressors
-
AHRF800Non-linear Resistors
-
ALC10A182EP350Fixed Capacitors
-
AGC-V-8-RElectric Fuses
-
ALD2711ASAOperational Amplifiers
-
ALD310708APCLSmall Signal Field-Effect Transistors
-
ADM6315-26D1ARTRL7Power Management Circuits
-
ADUM230D1BRWZOther Analog ICs
-
AGLN125V2-VQ100Field Programmable Gate Arrays