-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3683
|
Newark | Analog To Digital Converter Adc, 16 Bit,, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8507IBDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.7500 / $24.3700 | Buy Now |
DISTI #
26M8851
|
Newark | Analog To Digital Converter Adc, 16 Bit, 40Ksps, Soic-28, Resolution (Bits):16Bit, Sampling Rate:40Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Dnl±:1.5Lsb Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8507IBDW Min Qty: 40 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.5600 / $18.2200 | Buy Now |
DISTI #
296-21369-5-ND
|
DigiKey | IC ADC 16BIT SAR 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
378 In Stock |
|
$14.0983 / $19.7200 | Buy Now |
DISTI #
595-ADS8507IBDW
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 40KSPS ADC RoHS: Compliant | 473 |
|
$14.0900 / $20.1200 | Buy Now |
|
Quest Components | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28 | 4 |
|
$11.5350 / $15.3800 | Buy Now |
|
Quest Components | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28 | 5 |
|
$40.0000 | Buy Now |
|
Ameya Holding Limited | ADS8507IBDW , 16 位-Bit ADC, Parallel & Serial接口, 28针 SOIC封装 | 7579 |
|
RFQ | |
|
ComSIT USA | 16-BIT 40-KSPS LOW POWER SAMPLING ADC ONVERTER ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 RoHS: Compliant | Europe - 5 |
|
RFQ | |
|
Chip1Cloud | IC ADC 16BIT 40KSPS 28-SOIC | 5700 |
|
RFQ | |
DISTI #
3116673
|
element14 Asia-Pacific | ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.9108 / $34.8539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8507IBDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8507IBDW
Texas Instruments
16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 20 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADS8507IBDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8507IBDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8507IBDWR | 16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85 | Texas Instruments | ADS8507IBDW vs ADS8507IBDWR |
ADS8507IBDWRG4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | ADS8507IBDW vs ADS8507IBDWRG4 |