Datasheets
PCM75KG by: Burr-Brown Corp

ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32,

Part Details for PCM75KG by Burr-Brown Corp

Overview of PCM75KG by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing

Part Details for PCM75KG

PCM75KG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCM75KG Part Data Attributes:

PCM75KG Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
PCM75KG Burr-Brown Corp ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BURR-BROWN CORP
Package Description DIP, DIP32,.9
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Conversion Time-Max 17 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T32
JESD-609 Code e0
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Output Format SERIAL, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP32,.9
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for PCM75KG

This table gives cross-reference parts and alternative options found for PCM75KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM75KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADS7807U/1K Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 Texas Instruments PCM75KG vs ADS7807U/1K
ADS7807UBG4 Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 Texas Instruments PCM75KG vs ADS7807UBG4
ISO807P ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16, Burr-Brown Corp PCM75KG vs ISO807P
ADS7806PB Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP Texas Instruments PCM75KG vs ADS7806PB
ADS7807PB Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP Texas Instruments PCM75KG vs ADS7807PB
ADS7807P Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP Texas Instruments PCM75KG vs ADS7807P
ADS8517IBDWRG4 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments PCM75KG vs ADS8517IBDWRG4
ADS7806P Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP Texas Instruments PCM75KG vs ADS7806P
ADS8506IDWRG4 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments PCM75KG vs ADS8506IDWRG4
ADS7806PBG4 Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP Texas Instruments PCM75KG vs ADS7806PBG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCM75KG by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCM75KG by Burr-Brown Corp

  • Please alert me when PCM75KG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCM75KG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCM75KG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCM75KG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCM75KG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCM75KG by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: