-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22954-5-ND
|
DigiKey | IC ADC 12BIT SAR 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
181 In Stock |
|
$6.7998 / $11.9900 | Buy Now |
DISTI #
595-ADS8506IBDW
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 40KSPS ADC RoHS: Compliant | 27 |
|
$6.7900 / $11.9700 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 41 |
|
$56.0000 / $70.0000 | Buy Now | |
|
Ameya Holding Limited | IC ADC 12BIT 40KSPS 28-SOIC | 5586 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8506IBDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8506IBDW
Texas Instruments
12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.011% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADS8506IBDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8506IBDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7807U | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS8506IBDW vs ADS7807U |
ADS8507IDWR | 16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85 | Texas Instruments | ADS8506IBDW vs ADS8507IDWR |
ADS7807UE4 | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS8506IBDW vs ADS7807UE4 |
ADS8507IDWG4 | 16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85 | Texas Instruments | ADS8506IBDW vs ADS8507IDWG4 |
ADS8517IBDW | Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85 | Texas Instruments | ADS8506IBDW vs ADS8517IBDW |