Part Details for ADC80AG-10 by Burr-Brown Corp
Overview of ADC80AG-10 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC80AG-10
ADC80AG-10 CAD Models
ADC80AG-10 Part Data Attributes:
|
ADC80AG-10
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADC80AG-10
Burr-Brown Corp
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, BICMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP32,.9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 22 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.048% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ADC80AG-10
This table gives cross-reference parts and alternative options found for ADC80AG-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC80AG-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7807U/1K | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADC80AG-10 vs ADS7807U/1K |
ADS7807UBG4 | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADC80AG-10 vs ADS7807UBG4 |
ISO807P | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16, | Burr-Brown Corp | ADC80AG-10 vs ISO807P |
ADS7806PB | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ADC80AG-10 vs ADS7806PB |
ADS7807PB | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ADC80AG-10 vs ADS7807PB |
ADS7807P | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ADC80AG-10 vs ADS7807P |
ADS8517IBDWRG4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | ADC80AG-10 vs ADS8517IBDWRG4 |
ADS7806P | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ADC80AG-10 vs ADS7806P |
ADS8506IDWRG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | ADC80AG-10 vs ADS8506IDWRG4 |
ADS7806PBG4 | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ADC80AG-10 vs ADS7806PBG4 |