Part Details for ADS8507IBDWR by Texas Instruments
Overview of ADS8507IBDWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS8507IBDWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS8507IBDWR-ND
|
DigiKey | IC ADC 16BIT SAR 28SOIC Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8116 | Buy Now |
DISTI #
595-ADS8507IBDWR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 40KSPS ADC RoHS: Compliant | 0 |
|
$11.8100 | Order Now |
|
Ameya Holding Limited | IC ADC 16BIT SRL/PAR 40K 28SOIC | 3946 |
|
RFQ |
Part Details for ADS8507IBDWR
ADS8507IBDWR CAD Models
ADS8507IBDWR Part Data Attributes:
|
ADS8507IBDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8507IBDWR
Texas Instruments
16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 20 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADS8507IBDWR
This table gives cross-reference parts and alternative options found for ADS8507IBDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8507IBDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7807U/1K | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS8507IBDWR vs ADS7807U/1K |
ADS7807UBG4 | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS8507IBDWR vs ADS7807UBG4 |
ISO807P | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16, | Burr-Brown Corp | ADS8507IBDWR vs ISO807P |
ADS7806PB | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ADS8507IBDWR vs ADS7806PB |
ADS7807PB | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ADS8507IBDWR vs ADS7807PB |
ADS7807P | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ADS8507IBDWR vs ADS7807P |
ADS8517IBDWRG4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | ADS8507IBDWR vs ADS8517IBDWRG4 |
ADS7806P | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ADS8507IBDWR vs ADS7806P |
ADS8506IDWRG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | ADS8507IBDWR vs ADS8506IDWRG4 |
ADS7806PBG4 | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | Texas Instruments | ADS8507IBDWR vs ADS7806PBG4 |