Part Details for ADG2108BCPZ-R2 by Analog Devices Inc
Overview of ADG2108BCPZ-R2 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG2108BCPZ-R2
ADG2108BCPZ-R2 CAD Models
ADG2108BCPZ-R2 Part Data Attributes
|
ADG2108BCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG2108BCPZ-R2
Analog Devices Inc
IC 10-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 4.5 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 185 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADG2108BCPZ-R2
This table gives cross-reference parts and alternative options found for ADG2108BCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG2108BCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG2108YCPZ-REEL7 | 10-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | Analog Devices Inc | ADG2108BCPZ-R2 vs ADG2108YCPZ-REEL7 |
ADG2108BCPZ-HS-RL7 | 10-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | Rochester Electronics LLC | ADG2108BCPZ-R2 vs ADG2108BCPZ-HS-RL7 |
ADG2108YCPZ-HS-RL7 | 10-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | Analog Devices Inc | ADG2108BCPZ-R2 vs ADG2108YCPZ-HS-RL7 |
ADG2108BCPZ-REEL7 | 10-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | Analog Devices Inc | ADG2108BCPZ-R2 vs ADG2108BCPZ-REEL7 |
ADG2108BCPZ-REEL7 | 10-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | Rochester Electronics LLC | ADG2108BCPZ-R2 vs ADG2108BCPZ-REEL7 |