Part Details for ADG2128BCPZ-REEL by Analog Devices Inc
Overview of ADG2128BCPZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for ADG2128BCPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG2128BCPZ-REELTR-ND
|
DigiKey | IC CROSSPOINT SWIT 8X12 32LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6666 | Buy Now |
DISTI #
584-ADG2128BCPZ-R
|
Mouser Electronics | Analog & Digital Crosspoint ICs +/-5V/+12V CMOS 8 X 12 Analog Switch Array RoHS: Compliant | 0 |
|
$8.8900 | Order Now |
Part Details for ADG2128BCPZ-REEL
ADG2128BCPZ-REEL CAD Models
ADG2128BCPZ-REEL Part Data Attributes:
|
ADG2128BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG2128BCPZ-REEL
Analog Devices Inc
I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 4.5 Ω | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 255 ns | |
Switch-on Time-Max | 215 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for ADG2128BCPZ-REEL
This table gives cross-reference parts and alternative options found for ADG2128BCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG2128BCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG2128YCPZ-REEL7 | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | Analog Devices Inc | ADG2128BCPZ-REEL vs ADG2128YCPZ-REEL7 |
ADG2128BCPZ-HS-RL7 | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | Analog Devices Inc | ADG2128BCPZ-REEL vs ADG2128BCPZ-HS-RL7 |
ADG2128BCPZ-REEL7 | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | Rochester Electronics LLC | ADG2128BCPZ-REEL vs ADG2128BCPZ-REEL7 |
ADG2128WBCPZ-REEL7 | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | Analog Devices Inc | ADG2128BCPZ-REEL vs ADG2128WBCPZ-REEL7 |
ADG2128BCPZ-HS-RL7 | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | Rochester Electronics LLC | ADG2128BCPZ-REEL vs ADG2128BCPZ-HS-RL7 |
ADG2128BCPZ | IC 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32, Multiplexer or Switch | Analog Devices Inc | ADG2128BCPZ-REEL vs ADG2128BCPZ |
ADG2128BCPZ-REEL7 | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | Analog Devices Inc | ADG2128BCPZ-REEL vs ADG2128BCPZ-REEL7 |
ADG2128YCPZ-HS-RL7 | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | Analog Devices Inc | ADG2128BCPZ-REEL vs ADG2128YCPZ-HS-RL7 |