Filter Your Search
1 - 1 of 1 results
|
ADG2108BCPZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | 50 Ω | 4.5 Ω | 185 ns | 250 ns | CROSS POINT SWITCH | CMOS | 10 | 1 | 69 dB | SEPARATE OUTPUT | 13.2 V | 10.8 V | MAKE-BEFORE-BREAK | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | 32 | unknown | 8542.39.00.01 |