Part Details for ADG2128BCPZ by Analog Devices Inc
Overview of ADG2128BCPZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG2128BCPZ
ADG2128BCPZ CAD Models
ADG2128BCPZ Part Data Attributes:
|
ADG2128BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG2128BCPZ
Analog Devices Inc
IC 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 4.5 Ω | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 255 ns | |
Switch-on Time-Max | 215 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADG2128BCPZ
This table gives cross-reference parts and alternative options found for ADG2128BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG2128BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG2128YCPZ-REEL7 | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | Analog Devices Inc | ADG2128BCPZ vs ADG2128YCPZ-REEL7 |
ADG2128BCPZ-HS-RL7 | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | Analog Devices Inc | ADG2128BCPZ vs ADG2128BCPZ-HS-RL7 |
ADG2128BCPZ-REEL7 | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | Rochester Electronics LLC | ADG2128BCPZ vs ADG2128BCPZ-REEL7 |
ADG2128WBCPZ-REEL7 | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | Analog Devices Inc | ADG2128BCPZ vs ADG2128WBCPZ-REEL7 |
ADG2128BCPZ-HS-RL7 | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | Rochester Electronics LLC | ADG2128BCPZ vs ADG2128BCPZ-HS-RL7 |
ADG2128BCPZ-REEL7 | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | Analog Devices Inc | ADG2128BCPZ vs ADG2128BCPZ-REEL7 |
ADG2128BCPZ-REEL | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | Analog Devices Inc | ADG2128BCPZ vs ADG2128BCPZ-REEL |
ADG2128YCPZ-HS-RL7 | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | Analog Devices Inc | ADG2128BCPZ vs ADG2128YCPZ-HS-RL7 |