Part Details for ADG2108BCPZ-REEL7 by Analog Devices Inc
Overview of ADG2108BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG2108BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Cross Point Switch, 1 Func, 10 Channel, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4594 |
|
$6.1600 / $7.2500 | Buy Now |
|
Chip1Cloud | IC CROSSPOINT SWIT 8X10 32LFCSP | 9353 |
|
RFQ |
Part Details for ADG2108BCPZ-REEL7
ADG2108BCPZ-REEL7 CAD Models
ADG2108BCPZ-REEL7 Part Data Attributes:
|
ADG2108BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG2108BCPZ-REEL7
Analog Devices Inc
10-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 4.5 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 185 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADG2108BCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG2108BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG2108BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG2108BCPZ-HS-RL7 | I2C® CMOS 8 x 10 Unbuffered Analog Switch Array with Dual/Single Supplies | Analog Devices Inc | ADG2108BCPZ-REEL7 vs ADG2108BCPZ-HS-RL7 |
ADG2108BCPZ-R2 | IC 10-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32, Multiplexer or Switch | Analog Devices Inc | ADG2108BCPZ-REEL7 vs ADG2108BCPZ-R2 |
ADG2108BCPZ-HS-RL7 | 10-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | Rochester Electronics LLC | ADG2108BCPZ-REEL7 vs ADG2108BCPZ-HS-RL7 |
ADG2108YCPZ-HS-RL7 | 10-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | Analog Devices Inc | ADG2108BCPZ-REEL7 vs ADG2108YCPZ-HS-RL7 |