Part Details for ADF09 by TE Connectivity
Overview of ADF09 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ADF09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP OFF ON SPST 9 Flush Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube |
1071 In Stock |
|
$1.9700 / $12.6500 | Buy Now |
DISTI #
51527308
|
Verical | Switch DIP OFF ON SPST 9 Flush Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1312 | Americas - 1039 |
|
$5.1603 / $16.3015 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 10 |
|
$2.2022 / $3.0030 | Buy Now | |
|
Quest Components | 640 |
|
$1.6900 / $3.9000 | Buy Now | |
|
Master Electronics | Switch DIP OFF ON SPST 9 Flush Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube |
1071 In Stock |
|
$1.9700 / $12.6500 | Buy Now |
Part Details for ADF09
ADF09 CAD Models
ADF09 Part Data Attributes
|
ADF09
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADF09
TE Connectivity
SLIDE DIP SWITCH-
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 24.84 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 18 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.106 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ADF09
This table gives cross-reference parts and alternative options found for ADF09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1437586-6 | SLIDE DIP SWITCH- | TE Connectivity | ADF09 vs 9-1437586-6 |
5-5435640-1 | DIP SW 10P SPST SPLC MARKING | TE Connectivity | ADF09 vs 5-5435640-1 |
DS-10 | Piano Dip Switch, 10 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | ADF09 vs DS-10 |
76SB09ST | Slide Dip Switch, 9 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | ADF09 vs 76SB09ST |
209-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADF09 vs 209-10LPST |
206-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADF09 vs 206-10LPST |
1-5161390-0 | Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.01A, 50VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | ADF09 vs 1-5161390-0 |
6-5435640-1 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | ADF09 vs 6-5435640-1 |
206-10ST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADF09 vs 206-10ST |
76RSB09T | Slide Dip Switch, 9 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | ADF09 vs 76RSB09T |