Part Details for 76RSB09T by Grayhill Inc
Overview of 76RSB09T by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76RSB09T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76RSB09T
|
Avnet Abacus | GRH76RSB09T (Alt: 76RSB09T) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 76RSB09T
76RSB09T CAD Models
76RSB09T Part Data Attributes:
|
76RSB09T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76RSB09T
Grayhill Inc
Slide Dip Switch, 9 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 9.65 mm | |
Body Height | 7.42 mm | |
Body Length or Diameter | 24.9 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 76RSB09T
This table gives cross-reference parts and alternative options found for 76RSB09T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76RSB09T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-435166-0 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE's AMP | 76RSB09T vs 6-435166-0 |
9-161390-0 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 76RSB09T vs 9-161390-0 |
ADF09 | SLIDE DIP SWITCH- | TE Connectivity | 76RSB09T vs ADF09 |
206-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76RSB09T vs 206-10LPST |
5435668-9 | LO PROFILE DIP SW 10P AU | TE Connectivity | 76RSB09T vs 5435668-9 |
6-435640-1 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 76RSB09T vs 6-435640-1 |
76SB09ST | Slide Dip Switch, 9 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | 76RSB09T vs 76SB09ST |
1437587-1 | SLIDE DIP SWITCH- | TE Connectivity | 76RSB09T vs 1437587-1 |
9-1437586-6 | SLIDE DIP SWITCH- | TE Connectivity | 76RSB09T vs 9-1437586-6 |
DS-10 | Piano Dip Switch, 10 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 76RSB09T vs DS-10 |