-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.01A, 50VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3393
|
Newark | 10P.dip Switch Assy |Te Connectivity 1-5161390-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $8.1800 | Buy Now |
DISTI #
1-5161390-0-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 50V Min Qty: 250 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.6471 | Buy Now |
DISTI #
1-5161390-0
|
Avnet Americas | Switch DIP ON OFF SPST 10 Slide PC Pins 2.54mm Thru-Hole Box - Bulk (Alt: 1-5161390-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$5.9561 / $7.1676 | Buy Now |
DISTI #
571-1-5161390-0
|
Mouser Electronics | DIP Switches / SIP Switches 10POL DIP-SCHALTER RoHS: Compliant | 0 |
|
$6.5700 / $7.6400 | Order Now |
|
Future Electronics | DIP Series 10 Position SPST 50 V 25 mA Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$6.6400 | Buy Now |
DISTI #
AMP1-5161390-0
|
Heilind Electronics | 10P.DIP SWITCH ASSY | Americas - 0 in Stock |
|
$4.0572 / $6.7700 | Buy Now |
|
Onlinecomponents.com | 10P.DIP SWITCH ASSY RoHS: Compliant | 0 |
|
$6.2500 / $13.0200 | Buy Now |
DISTI #
AMP1-5161390-0
|
Interstate Connecting Components | 10P.DIP SWITCH ASSY | 0 |
|
$4.0572 / $6.7700 | Buy Now |
DISTI #
000000000002763675
|
Sager | DIP Switches / SIP Switches 10POL DIP-SCHALTER Min Qty: 250 | 0 |
|
$2.9600 / $7.3600 | Buy Now |
DISTI #
1-5161390-0
|
Avnet Abacus | Switch DIP ON OFF SPST 10 Slide PC Pins 2.54mm Thru-Hole Box (Alt: 1-5161390-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5161390-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5161390-0
TE Connectivity
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.01A, 50VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 9.9 mm | |
Body Color | NATURAL | |
Body Height | 8.5 mm | |
Body Length or Diameter | 27.94 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | TIN | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@50VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 20 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1-5161390-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5161390-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-5435640-1 | DIP SW 10P SPST SPLC MARKING | TE Connectivity | 1-5161390-0 vs 5-5435640-1 |
4-5435640-1 | DIP SW 10 POSN SEALED | TE Connectivity | 1-5161390-0 vs 4-5435640-1 |
208-10 | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1-5161390-0 vs 208-10 |
208-10ST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1-5161390-0 vs 208-10ST |
4-435640-1 | DIP SW 10 POSN SEALED | TE Connectivity | 1-5161390-0 vs 4-435640-1 |
206-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1-5161390-0 vs 206-10LPST |
3-5435668-0 | DIP SW 10 POSN W/TAPE AU | TE Connectivity | 1-5161390-0 vs 3-5435668-0 |
208-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1-5161390-0 vs 208-10LPST |