There are no models available for this part yet.
Overview of DS-10 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DS-10 by APEM Inc
Part Data Attributes for DS-10 by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Length
|
0.039 inch
|
Actuator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Actuator Type
|
SLIDE
|
Additional Feature
|
RAISED ACTUATOR
|
Body Breadth
|
10.16 mm
|
Body Color
|
BLACK
|
Body Height
|
5.65 mm
|
Body Length or Diameter
|
26.92 mm
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@24VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VDC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
10
|
Number of Switch Sections
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
20
|
Packing Method
|
TUBE
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
PIANO DIP SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.118 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|
Alternate Parts for DS-10
This table gives cross-reference parts and alternative options found for DS-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF09 | SLIDE DIP SWITCH- | TE Connectivity | DS-10 vs ADF09 |
GDR10 | Slide Dip Switch, 10 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | DS-10 vs GDR10 |
1437587-1 | SLIDE DIP SWITCH- | TE Connectivity | DS-10 vs 1437587-1 |
208-10ST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | DS-10 vs 208-10ST |
9-1437586-6 | SLIDE DIP SWITCH- | TE Connectivity | DS-10 vs 9-1437586-6 |
1-5161390-0 | Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.01A, 50VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | DS-10 vs 1-5161390-0 |
5-5435166-5 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | DS-10 vs 5-5435166-5 |
6-435640-1 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | DS-10 vs 6-435640-1 |
76SB09ST | Slide Dip Switch, 9 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | DS-10 vs 76SB09ST |
3-5435668-0 | DIP SW 10 POSN W/TAPE AU | TE Connectivity | DS-10 vs 3-5435668-0 |