-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SW 10P SPST SPLC MARKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8998
|
Newark | Dip Sw 10P Spst Splc Marking |Alcoswitch Te Connectivity 5-5435640-1 Min Qty: 2112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7200 | Buy Now |
DISTI #
5-5435640-1
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Rocker PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 5-5435640-1) RoHS: Compliant Min Qty: 2112 Package Multiple: 2112 Container: Tube | 0 |
|
RFQ | |
DISTI #
506-5-5435640-1
|
Mouser Electronics | DIP Switches / SIP Switches 1P SPST SPLC MARKING DIP SWITCH RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
|
Onlinecomponents.com | DIP SW 10P SPST SPLC MARKING RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
DISTI #
5-5435640-1
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Rocker PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 5-5435640-1) RoHS: Compliant Min Qty: 2112 Package Multiple: 2112 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | DIP SW 10P SPST SPLC MARKING RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-5435640-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5435640-1
TE Connectivity
DIP SW 10P SPST SPLC MARKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOP ROCKER | |
Body Breadth | 9.65 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 27.43 mm | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 40 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 5-5435640-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-5435640-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-435166-0 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE's AMP | 5-5435640-1 vs 6-435166-0 |
9-161390-0 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 5-5435640-1 vs 9-161390-0 |
ADF09 | SLIDE DIP SWITCH- | TE Connectivity | 5-5435640-1 vs ADF09 |
206-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5-5435640-1 vs 206-10LPST |
5435668-9 | LO PROFILE DIP SW 10P AU | TE Connectivity | 5-5435640-1 vs 5435668-9 |
6-435640-1 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 5-5435640-1 vs 6-435640-1 |
76SB09ST | Slide Dip Switch, 9 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | 5-5435640-1 vs 76SB09ST |
1437587-1 | SLIDE DIP SWITCH- | TE Connectivity | 5-5435640-1 vs 1437587-1 |
9-1437586-6 | SLIDE DIP SWITCH- | TE Connectivity | 5-5435640-1 vs 9-1437586-6 |
DS-10 | Piano Dip Switch, 10 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 5-5435640-1 vs DS-10 |