Part Details for ADC08D1520WGFQV by Texas Instruments
Overview of ADC08D1520WGFQV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC08D1520WGFQV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 18 |
|
RFQ |
Part Details for ADC08D1520WGFQV
ADC08D1520WGFQV CAD Models
ADC08D1520WGFQV Part Data Attributes:
|
ADC08D1520WGFQV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC08D1520WGFQV
Texas Instruments
Radiation-hardness-assured (RHA), QMLV, 300-krad, ceramic, 8-bit, dual 1.5-GSPS or single 3-GSPS ADC 128-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP128,1.4SQ,20 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.87 | |
Analog Input Voltage-Max | 2.15 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.000667 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CQFP-G128 | |
JESD-609 Code | e4 | |
Length | 19.558 mm | |
Linearity Error-Max (EL) | 0.3516% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP128,1.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1500 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 7.2136 mm | |
Supply Current-Max | 875 mA | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Dose | 300k Rad(Si) V | |
Width | 19.558 mm |
Alternate Parts for ADC08D1520WGFQV
This table gives cross-reference parts and alternative options found for ADC08D1520WGFQV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08D1520WGFQV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0721401VZC | 2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP128, CERAMIC, MS-026VFB, QFP-128 | Texas Instruments | ADC08D1520WGFQV vs 5962-0721401VZC |
ADC08D1520WGMPR | Radiation-hardness-assured (RHA), QMLV, 300-krad, ceramic, 8-bit, dual 1.5-GSPS or single 3-GSPS ADC 128-CFP 25 to 25 | Texas Instruments | ADC08D1520WGFQV vs ADC08D1520WGMPR |
ADC08D1520WG-QV | 2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP128, CERAMIC, MS-026VFB, QFP-128 | Texas Instruments | ADC08D1520WGFQV vs ADC08D1520WG-QV |
5962-0721401VZC | IC 2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP128, CERAMIC, MS-026VFB, QFP-128, Analog to Digital Converter | National Semiconductor Corporation | ADC08D1520WGFQV vs 5962-0721401VZC |