Part Details for ADC08D1520WG-QV by Texas Instruments
Overview of ADC08D1520WG-QV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC08D1520WG-QV
ADC08D1520WG-QV CAD Models
ADC08D1520WG-QV Part Data Attributes:
|
ADC08D1520WG-QV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC08D1520WG-QV
Texas Instruments
2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP128, CERAMIC, MS-026VFB, QFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.15 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0006 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CQFP-G128 | |
Length | 19.558 mm | |
Linearity Error-Max (EL) | 3.5156% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1500 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19.558 mm |
Alternate Parts for ADC08D1520WG-QV
This table gives cross-reference parts and alternative options found for ADC08D1520WG-QV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08D1520WG-QV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08D1520WGMPR | Radiation-hardness-assured (RHA), QMLV, 300-krad, ceramic, 8-bit, dual 1.5-GSPS or single 3-GSPS ADC 128-CFP 25 to 25 | Texas Instruments | ADC08D1520WG-QV vs ADC08D1520WGMPR |
5962F0721401VZC | Radiation-hardness-assured (RHA), QMLV, 300-krad, ceramic, 8-bit, dual 1.5-GSPS or single 3-GSPS ADC 128-CFP -55 to 125 | Texas Instruments | ADC08D1520WG-QV vs 5962F0721401VZC |
ADC08D1520WGFQV | Radiation-hardness-assured (RHA), QMLV, 300-krad, ceramic, 8-bit, dual 1.5-GSPS or single 3-GSPS ADC 128-CFP -55 to 125 | Texas Instruments | ADC08D1520WG-QV vs ADC08D1520WGFQV |
5962-0721401VZC | IC 2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP128, CERAMIC, MS-026VFB, QFP-128, Analog to Digital Converter | National Semiconductor Corporation | ADC08D1520WG-QV vs 5962-0721401VZC |