ADC08D1520WGFQV vs 5962-0721401VZC feature comparison

ADC08D1520WGFQV Texas Instruments

Buy Now Datasheet

5962-0721401VZC Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description QFP, QFP128,1.4SQ,20 FQFP, QFP128,1.4SQ,20
Pin Count 128 128
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A991.C.1
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature Peak-to-peak input voltage range(V) : 0.87
Analog Input Voltage-Max 2.15 V 2.15 V
Analog Input Voltage-Min
Conversion Time-Max 0.000667 µs 0.0006 µs
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-CQFP-G128 S-CQFP-G128
JESD-609 Code e4 e4
Length 19.558 mm 19.558 mm
Linearity Error-Max (EL) 0.3516% 3.5156%
Moisture Sensitivity Level 1
Number of Analog In Channels 2 2
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code OFFSET BINARY OFFSET BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP FQFP
Package Equivalence Code QFP128,1.4SQ,20 QFP128,1.4SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 1500 MHz 1500 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Screening Level MIL-STD-883 MIL-PRF-38535 Class V
Seated Height-Max 7.2136 mm
Supply Current-Max 875 mA
Supply Voltage-Nom 1.9 V 1.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL GOLD GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.508 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Total Dose 300k Rad(Si) V
Width 19.558 mm 19.558 mm
Base Number Matches 1 1

Compare ADC08D1520WGFQV with alternatives

Compare 5962-0721401VZC with alternatives