Part Details for 5962-0721401VZC by National Semiconductor Corporation
Overview of 5962-0721401VZC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-0721401VZC
5962-0721401VZC CAD Models
5962-0721401VZC Part Data Attributes:
|
5962-0721401VZC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-0721401VZC
National Semiconductor Corporation
IC 2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP128, CERAMIC, MS-026VFB, QFP-128, Analog to Digital Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP128,1.4SQ,20 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.15 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0006 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CQFP-G128 | |
JESD-609 Code | e4 | |
Length | 19.558 mm | |
Linearity Error-Max (EL) | 3.5156% | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,1.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 1500 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 19.558 mm |
Alternate Parts for 5962-0721401VZC
This table gives cross-reference parts and alternative options found for 5962-0721401VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0721401VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08D1520WGMPR | Radiation-hardness-assured (RHA), QMLV, 300-krad, ceramic, 8-bit, dual 1.5-GSPS or single 3-GSPS ADC 128-CFP 25 to 25 | Texas Instruments | 5962-0721401VZC vs ADC08D1520WGMPR |
ADC08D1520WG-QV | 2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP128, CERAMIC, MS-026VFB, QFP-128 | Texas Instruments | 5962-0721401VZC vs ADC08D1520WG-QV |
5962F0721401VZC | Radiation-hardness-assured (RHA), QMLV, 300-krad, ceramic, 8-bit, dual 1.5-GSPS or single 3-GSPS ADC 128-CFP -55 to 125 | Texas Instruments | 5962-0721401VZC vs 5962F0721401VZC |
ADC08D1520WGFQV | Radiation-hardness-assured (RHA), QMLV, 300-krad, ceramic, 8-bit, dual 1.5-GSPS or single 3-GSPS ADC 128-CFP -55 to 125 | Texas Instruments | 5962-0721401VZC vs ADC08D1520WGFQV |