Filter Your Search
1 - 2 of 2 results
|
ADC08D1520WGFQV
Texas Instruments
|
$11,803.4766 | Yes | No | Active | 1.9 V | 2.15 V | 2 | 0.3516 % | 8 | 1.5 GHz | 667 ps | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 0.87 | 1 | OFFSET BINARY | SAMPLE | 875 mA | CMOS | MILITARY | PARALLEL, 8 BITS | S-CQFP-G128 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 30 | 300k Rad(Si) V | 128 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP128,1.4SQ,20 | SQUARE | FLATPACK | NICKEL GOLD | GULL WING | 508 µm | QUAD | 19.558 mm | 7.2136 mm | 19.558 mm | TEXAS INSTRUMENTS INC | QFP | QFP, QFP128,1.4SQ,20 | 128 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
ADC08D1520WGFQV
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.9 V | 2.15 V | 2 | 3.5156 % | 8 | 1.5 GHz | 667 ps | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, 8 BITS | S-CQFP-G128 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 128 | CERAMIC, METAL-SEALED COFIRED | HQFP | QFP128,1.4SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG | Nickel/Gold (Ni/Au) | GULL WING | 508 µm | QUAD | 19.558 mm | 7.2136 mm | 19.558 mm | NATIONAL SEMICONDUCTOR CORP | HQFP, QFP128,1.4SQ,20 | compliant | 3A001.A.2.C | 8542.39.00.01 |