-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, MO-095AA, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 2 Func, Bipolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20641 |
|
$2.8900 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8042AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8042AN
Analog Devices Inc
1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, MO-095AA, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH 3V TO 12V SINGLE SUPPLY | |
Bandwidth-Nom | 170000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD8042AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8042AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC415A8B | IC VIDEO AMPLIFIER, CDIP14, HERMETIC SEALED, CERDIP-14, Audio/Video Amplifier | National Semiconductor Corporation | AD8042AN vs CLC415A8B |
EL2180CS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 | Intersil Corporation | AD8042AN vs EL2180CS |
MAX457CSA+ | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 | Maxim Integrated Products | AD8042AN vs MAX457CSA+ |
EL2160CM-T13 | VIDEO AMPLIFIER, PDSO16, SO-16 | Intersil Corporation | AD8042AN vs EL2160CM-T13 |
CLC415AID | IC VIDEO AMPLIFIER, CDIP14, Audio/Video Amplifier | National Semiconductor Corporation | AD8042AN vs CLC415AID |
EL5193ACS-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | AD8042AN vs EL5193ACS-T13 |
AD8013ANZ | Video Amplifier, 3 Channel(s), 1 Func, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | AD8042AN vs AD8013ANZ |
EL5392ACS-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, SOIC-16 | Intersil Corporation | AD8042AN vs EL5392ACS-T13 |
HA7-5020-5 | Video Amplifier, 1 Func, Bipolar, CDIP8, CERDIP-8 | Harris Semiconductor | AD8042AN vs HA7-5020-5 |
EL5160ISZ-T7 | 200MHz Low-power Current Feedback Amplifiers, SOICN, /Reel | Renesas Electronics Corporation | AD8042AN vs EL5160ISZ-T7 |