Part Details for EL2180CS by Intersil Corporation
Overview of EL2180CS by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL2180CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL2180CS-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 202 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6536 In Stock |
|
$1.4900 | Buy Now |
|
Rochester Electronics | EL2180 - Single 250MHz/3mA Current Mode Feedback Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6536 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for EL2180CS
EL2180CS CAD Models
EL2180CS Part Data Attributes:
|
EL2180CS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2180CS
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO OPERATE WITH 3 TO 12V SINGLE SUPPLY | |
Bandwidth-Nom | 250000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for EL2180CS
This table gives cross-reference parts and alternative options found for EL2180CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2180CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5193ACW-T7A | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL2180CS vs EL5193ACW-T7A |
EL2386CN | VIDEO AMPLIFIER, PDIP16 | Intersil Corporation | EL2180CS vs EL2386CN |
THS3202DGKRG4 | 2GHz Current Feedback Amplifier 8-VSSOP -40 to 85 | Texas Instruments | EL2180CS vs THS3202DGKRG4 |
EL2386CSZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, LEAD FREE, SO-16 | Intersil Corporation | EL2180CS vs EL2386CSZ-T7 |
AD8002ARM-REEL | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, MICRO, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | EL2180CS vs AD8002ARM-REEL |
AD8072JRZ | Low Cost, Dual Video Amplifier | Analog Devices Inc | EL2180CS vs AD8072JRZ |
EL5160IS-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL2180CS vs EL5160IS-T7 |
CLC411AJE | Video Amplifier, 1 Func, Bipolar, PDSO8, | Comlinear Corporation | EL2180CS vs CLC411AJE |
LT1223CJ8 | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Audio/Video Amplifier | Linear Technology | EL2180CS vs LT1223CJ8 |
5962-8962001PA | Video Amplifier, 1 Channel(s), 1 Func, CDIP8, CERAMIC, DIP-8 | Elantec Semiconductor Inc | EL2180CS vs 5962-8962001PA |