Part Details for EL2160CM-T13 by Intersil Corporation
Overview of EL2160CM-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL2160CM-T13
EL2160CM-T13 CAD Models
EL2160CM-T13 Part Data Attributes:
|
EL2160CM-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2160CM-T13
Intersil Corporation
VIDEO AMPLIFIER, PDSO16, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 180000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for EL2160CM-T13
This table gives cross-reference parts and alternative options found for EL2160CM-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2160CM-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5193ACW-T7A | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL2160CM-T13 vs EL5193ACW-T7A |
EL2386CN | VIDEO AMPLIFIER, PDIP16 | Intersil Corporation | EL2160CM-T13 vs EL2386CN |
THS3202DGKRG4 | 2GHz Current Feedback Amplifier 8-VSSOP -40 to 85 | Texas Instruments | EL2160CM-T13 vs THS3202DGKRG4 |
EL2386CSZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, LEAD FREE, SO-16 | Intersil Corporation | EL2160CM-T13 vs EL2386CSZ-T7 |
AD8002ARM-REEL | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, MICRO, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | EL2160CM-T13 vs AD8002ARM-REEL |
AD8072JRZ | Low Cost, Dual Video Amplifier | Analog Devices Inc | EL2160CM-T13 vs AD8072JRZ |
EL5160IS-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL2160CM-T13 vs EL5160IS-T7 |
CLC411AJE | Video Amplifier, 1 Func, Bipolar, PDSO8, | Comlinear Corporation | EL2160CM-T13 vs CLC411AJE |
LT1223CJ8 | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Audio/Video Amplifier | Linear Technology | EL2160CM-T13 vs LT1223CJ8 |
5962-8962001PA | Video Amplifier, 1 Channel(s), 1 Func, CDIP8, CERAMIC, DIP-8 | Elantec Semiconductor Inc | EL2160CM-T13 vs 5962-8962001PA |