Part Details for CLC415A8B by National Semiconductor Corporation
Overview of CLC415A8B by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC415A8B
CLC415A8B CAD Models
CLC415A8B Part Data Attributes
|
CLC415A8B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC415A8B
National Semiconductor Corporation
IC VIDEO AMPLIFIER, CDIP14, HERMETIC SEALED, CERDIP-14, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CLC415A8B
This table gives cross-reference parts and alternative options found for CLC415A8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC415A8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2170CS-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 | Intersil Corporation | CLC415A8B vs EL2170CS-T13 |
MAX457CSA | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 | Maxim Integrated Products | CLC415A8B vs MAX457CSA |
5962-9169301MCX | Video Amplifier, 4 Channel(s), 1 Func, CDIP14, CERAMIC, DIP-14 | Comlinear Corporation | CLC415A8B vs 5962-9169301MCX |
EL2460CS | VIDEO AMPLIFIER, PDSO14 | Intersil Corporation | CLC415A8B vs EL2460CS |
AD813ACHIPS | Single Supply, Low Power Triple Video Amplifier | Analog Devices Inc | CLC415A8B vs AD813ACHIPS |
EL5193ACWZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, ROHS COMPLIANT, SOT-23, 5 PIN | Intersil Corporation | CLC415A8B vs EL5193ACWZ-T7 |
EL2410CS-T13 | Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO14, SO-14 | Elantec (RETIRED) | CLC415A8B vs EL2410CS-T13 |
CLC414ALC | Video Amplifier, 4 Func, Bipolar, | Comlinear Corporation | CLC415A8B vs CLC414ALC |
THS3202DGKG4 | 2GHz Current Feedback Amplifier 8-VSSOP -40 to 85 | Texas Instruments | CLC415A8B vs THS3202DGKG4 |
MAX4395EUD/V+ | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | CLC415A8B vs MAX4395EUD/V+ |