Part Details for MAX457CSA+ by Maxim Integrated Products
Overview of MAX457CSA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX457CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4306
|
Newark | Video Amplifier, Dual, 70Mhz, Nsoic-8, Ic Type:Video Amplifier, No. Of Amplifiers:2Amplifiers, Gain Bandwidth:70Mhz, Slew Rate:300V/Μs, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Output Current:20Ma, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX457CSA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$2.3200 | Buy Now |
DISTI #
MAX457CSA+-ND
|
DigiKey | IC AMP GENERAL PURPOSE 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Tube |
70 In Stock |
|
$7.6702 / $12.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 32 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 2 CHANNEL(S), 1 FUNC, CMOS, PDSO8 | 25 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for MAX457CSA+
MAX457CSA+ CAD Models
MAX457CSA+ Part Data Attributes:
|
MAX457CSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX457CSA+
Maxim Integrated Products
Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 70000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX457CSA+
This table gives cross-reference parts and alternative options found for MAX457CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX457CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX457CSA | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX457CSA+ vs MAX457CSA |
MAX457CSA-T | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX457CSA+ vs MAX457CSA-T |
MAX457CSA+ | Dual, 70MHz Video Amplifier, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX457CSA+ vs MAX457CSA+ |