Part Details for AD7814ARM by Analog Devices Inc
Overview of AD7814ARM by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7814ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 456 |
|
RFQ | ||
|
Rochester Electronics | AD7814 - 10-Bit Digital Temperature Sensor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 230 |
|
$1.6700 / $1.9700 | Buy Now |
|
Chip1Cloud | 10-Bit Digital Temperature Sensor in 6-Lead SOT-23 | SENSOR DIGITAL -55C-125C 8MSOP | 3060 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for AD7814ARM
AD7814ARM CAD Models
AD7814ARM Part Data Attributes
|
AD7814ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7814ARM
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA, MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3.5 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for AD7814ARM
This table gives cross-reference parts and alternative options found for AD7814ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7814ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7814ARMZ-REEL | Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23 | Analog Devices Inc | AD7814ARM vs AD7814ARMZ-REEL |
AD7814ARMZ-REEL7 | Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23 | Analog Devices Inc | AD7814ARM vs AD7814ARMZ-REEL7 |