-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6617
|
Newark | Thermal Sensor, 13Bit, 1C Sot23-5, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip TC77-3.3MCTTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10268 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
28X3950
|
Newark | Thermal Sensor, 13Bit, 1C Sot23-5, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip TC77-3.3MCTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
TC77-3.3MCTTRCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49992 In Stock |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
TC77-3.3MCTTR
|
Avnet Americas | Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC77-3.3MCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
92C6617
|
Avnet Americas | Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R - Product that comes on tape, but is not reeled (Alt: 92C6617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Ammo Pack | 10268 Partner Stock |
|
$1.0900 / $1.3500 | Buy Now |
DISTI #
579-TC77-3.3MCTTR
|
Mouser Electronics | Board Mount Temperature Sensors High-Accuracy 13-bit RoHS: Compliant | 24103 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
V72:2272_06515532
|
Arrow Electronics | Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 Container: Cut Strips | Americas - 2365 |
|
$1.1275 / $1.2425 | Buy Now |
DISTI #
TC77-3.3MCTTR
|
Microchip Technology Inc | Single, 3.3V, DTS, SPI, E Temp, Projected EOL: 2034-09-26 RoHS: Compliant pbFree: Yes |
267 Alternates Available |
|
$0.9600 / $1.3000 | Buy Now |
DISTI #
70046814
|
RS | Microchip TC77-3.3MCTTR Temperature Sensor 5-Pin SOT-23, -55 - +125 degC | Microchip Technology Inc. TC77-3.3MCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 | RFQ |
|
Future Electronics | TC77 Series 5.5 V Thermal Sensor with SPI™ Interface - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC77-3.3MCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC77-3.3MCTTR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.63 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Voltage-Max | 2.4 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TC77-3.3MCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC77-3.3MCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM70CILDX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, LLP-8 | National Semiconductor Corporation | TC77-3.3MCTTR vs LM70CILDX-3 |
AD7814ART-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3.50Cel, RECTANGULAR, SURFACE MOUNT, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | TC77-3.3MCTTR vs AD7814ART-REEL |
AD7814ART | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN | Analog Devices Inc | TC77-3.3MCTTR vs AD7814ART |
LM70CIMMX-3 | ±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150 | Texas Instruments | TC77-3.3MCTTR vs LM70CIMMX-3 |
LM70CILD-5/NOPB | ±2°C Temperature Sensor with SPI Interface 8-WSON -55 to 150 | Texas Instruments | TC77-3.3MCTTR vs LM70CILD-5/NOPB |
TC77-3.3MOA | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC77-3.3MCTTR vs TC77-3.3MOA |
LM70CIMMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | National Semiconductor Corporation | TC77-3.3MCTTR vs LM70CIMMX-3 |
LM70CIMM-5 | ±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150 | Texas Instruments | TC77-3.3MCTTR vs LM70CIMM-5 |
AD7814ARMZ | Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23 | Analog Devices Inc | TC77-3.3MCTTR vs AD7814ARMZ |
LM70CIMM-3 | ±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150 | Texas Instruments | TC77-3.3MCTTR vs LM70CIMM-3 |