-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35138-5-ND
|
DigiKey | SENSOR DIGITAL -55C-150C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
545 In Stock |
|
$1.9498 / $4.3300 | Buy Now |
DISTI #
926-LM74CIM-3
|
Mouser Electronics | Board Mount Temperature Sensors +/-1.25C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 50 |
|
$2.0400 / $4.0800 | Buy Now |
|
Rochester Electronics | LM74 - Temperature Sensor with SPI Interface RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 111 |
|
$1.7700 / $2.0900 | Buy Now |
DISTI #
LM74CIM-3
|
TME | IC: temperature converter, -55÷125°C, 3÷5.5V, SO8, SMD Min Qty: 1 | 32 |
|
$3.5200 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM74CIM-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM74CIM-3
Texas Instruments
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.25 Cel | |
Body Breadth | 3.899 mm | |
Body Height | 1.5495 mm | |
Body Length or Diameter | 4.902 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.47 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Voltage-Max | 2.4 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM74CIM-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM74CIM-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM74CIMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | LM74CIM-3 vs LM74CIMX-3 |
LM74CIMX-3/NOPB | ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 | Texas Instruments | LM74CIM-3 vs LM74CIMX-3/NOPB |
LM74CIM-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | LM74CIM-3 vs LM74CIM-5/NOPB |
LM74CIM-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | LM74CIM-3 vs LM74CIM-5 |
LM74CIM-3/NOPB | ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 | Texas Instruments | LM74CIM-3 vs LM74CIM-3/NOPB |
TMP124AIDG4 | Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125 | Texas Instruments | LM74CIM-3 vs TMP124AIDG4 |
LM74CIMX-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | LM74CIM-3 vs LM74CIMX-5 |
LM74CIMX-3/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | LM74CIM-3 vs LM74CIMX-3/NOPB |
LM74CIM-3/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | LM74CIM-3 vs LM74CIM-3/NOPB |
TMP124AID | Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125 | Texas Instruments | LM74CIM-3 vs TMP124AID |