-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6399
|
Newark | Ic, Temp Sensor, 3.6V, Smd, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+85°C, Sensor Case Style:Vssop, No. Of Pins:8Pins, Supply Voltage Min:2.65V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM70CIMM-5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5600 / $3.3200 | Buy Now |
DISTI #
LM70CIMM-5/NOPBCT-ND
|
DigiKey | SENSOR DIGITAL -55C-150C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1863 In Stock |
|
$1.4982 / $3.1000 | Buy Now |
DISTI #
V72:2272_07282703
|
Arrow Electronics | Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 Container: Cut Strips | Americas - 490 |
|
$1.3690 / $2.8150 | Buy Now |
|
Chip1Cloud | SENSOR TEMPERATURE SPI 8VSSOP | 1520 |
|
RFQ | |
DISTI #
3124195RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4989 / $2.0453 | Buy Now |
DISTI #
3124195
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4989 / $3.3079 | Buy Now |
DISTI #
3124195
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4906 / $3.4697 | Buy Now |
DISTI #
3124195RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4906 / $1.9039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM70CIMM-5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM70CIMM-5/NOPB
Texas Instruments
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.86 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.49 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Voltage-Max | 2.4 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM70CIMM-5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM70CIMM-5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM70CIMMX-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | National Semiconductor Corporation | LM70CIMM-5/NOPB vs LM70CIMMX-5 |
LM70CIMM-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | National Semiconductor Corporation | LM70CIMM-5/NOPB vs LM70CIMM-5 |
LM70CIMMX-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | Texas Instruments | LM70CIMM-5/NOPB vs LM70CIMMX-5 |
LM70CIMMX-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | National Semiconductor Corporation | LM70CIMM-5/NOPB vs LM70CIMMX-5/NOPB |