-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16977-5-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
519 In Stock |
|
$2.0423 / $3.3100 | Buy Now |
DISTI #
V99:2348_07402976
|
Arrow Electronics | Temp Sensor Digital Serial (SPI) 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1822 | Americas - 63 |
|
$1.4020 / $1.4080 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 1.50CEL, RECTANGULAR, 8 PIN, SURFACE MOUNT | 41 |
|
$2.2976 / $4.5951 | Buy Now |
|
Chip1Cloud | 1.5��C Accurate Programmable Digital Temperature Sensors with SPI Interface | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP124AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP124AID
Texas Instruments
Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.075 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | SPI INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP124AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP124AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM74CIM-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TMP124AID vs LM74CIM-5/NOPB |
LM74CIMX-3/NOPB | ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 | Texas Instruments | TMP124AID vs LM74CIMX-3/NOPB |
LM74CIMX-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TMP124AID vs LM74CIMX-5 |
LM74CIM-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TMP124AID vs LM74CIM-5 |
TMP124AIDG4 | Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125 | Texas Instruments | TMP124AID vs TMP124AIDG4 |
LM74CIM-3 | ±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150 | Texas Instruments | TMP124AID vs LM74CIM-3 |
LM74CIM-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TMP124AID vs LM74CIM-3 |
LM74CIMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOP-8 | National Semiconductor Corporation | TMP124AID vs LM74CIMX-3 |