Part Details for AA1101W-TR by Stanley Electric Co
Overview of AA1101W-TR by Stanley Electric Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for AA1101W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2018 |
|
RFQ | ||
|
Quest Components | 1614 |
|
$0.1890 / $0.6300 | Buy Now |
Part Details for AA1101W-TR
AA1101W-TR CAD Models
AA1101W-TR Part Data Attributes:
|
AA1101W-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AA1101W-TR
Stanley Electric Co
Single Color LED, Orange, Water Clear, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3.6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 605 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES |
Alternate Parts for AA1101W-TR
This table gives cross-reference parts and alternative options found for AA1101W-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA1101W-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL-LX23IC | Single Color LED, Red, Water Clear, 2mm | ITW Lumex | AA1101W-TR vs CCL-LX23IC |
SML-010UT | Single Color LED, Red, 3mm, | ROHM Semiconductor | AA1101W-TR vs SML-010UT |
HSMS-L640 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 2mm, 3 X 1.50 MM, SMT, 2 PIN | Avago Technologies | AA1101W-TR vs HSMS-L640 |
HSMD-C650 | Single Color LED, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | AA1101W-TR vs HSMD-C650 |
SML-010VT | Single Color LED, Red, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | AA1101W-TR vs SML-010VT |
SML10O4C-TR | Single Color LED, Orange, Clear, 2mm, | LEDtronics Inc | AA1101W-TR vs SML10O4C-TR |
SML-LX1206SRC | Single Color LED, Super Red, Clear, 2mm, | ITW Lumex | AA1101W-TR vs SML-LX1206SRC |
SML-010JT | Single Color LED, Red, Transparence Clear, 3mm | ROHM Semiconductor | AA1101W-TR vs SML-010JT |
SML-LX1206SRC-TR | Single Color LED, Super Red, Water Clear, 2mm, LEAD FREE PACKAGE-2 | ITW Lumex | AA1101W-TR vs SML-LX1206SRC-TR |
HSMD-C650 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | AA1101W-TR vs HSMD-C650 |