Part Details for SML-010JT by ROHM Semiconductor
Overview of SML-010JT by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML-010JT
SML-010JT CAD Models
SML-010JT Part Data Attributes
|
SML-010JT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-010JT
ROHM Semiconductor
Single Color LED, Red, Transparence Clear, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENCE CLEAR | |
Luminous Intensity-Nom | 40 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.3 mm |
Alternate Parts for SML-010JT
This table gives cross-reference parts and alternative options found for SML-010JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-010JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-L640 | Avago Technologies | Check for Price | SINGLE COLOR LED, HIGH EFFICIENCY RED, 2mm, 3 X 1.50 MM, SMT, 2 PIN | SML-010JT vs HSMS-L640 |
BR1102W | Stanley Electric Co | Check for Price | Single Color LED, Red, Water Clear, T-3/4, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-010JT vs BR1102W |
VN1LUR53D-1 | SunLED Group | Check for Price | Single Color LED, Red, 5mm, | SML-010JT vs VN1LUR53D-1 |
VR1102W-TR | Stanley Electric Co | Check for Price | Single Color LED, Red, Water Clear, 2mm | SML-010JT vs VR1102W-TR |
SLP-182C-51 | SANYO Electric Co Ltd | Check for Price | Single Color LED, Red, Water Clear, 4mm | SML-010JT vs SLP-182C-51 |
BR1101W | Stanley Electric Co | Check for Price | Single Color LED, Red, Water Clear, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-010JT vs BR1101W |
LTST-C150EKT | Lite-On Semiconductor Corporation | $0.0570 | Single Color LED, Red Orange, Water Clear, 2.06mm, | SML-010JT vs LTST-C150EKT |
HSMS-L640 | Broadcom Limited | Check for Price | Single Color LED, High Efficiency Red, 2mm, 3 X 1.50 MM, SMT, 2 PIN | SML-010JT vs HSMS-L640 |
SML-010DT | ROHM Semiconductor | Check for Price | Single Color LED, Orange, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 | SML-010JT vs SML-010DT |
BR1101W-TR | Stanley Electric Co | Check for Price | Single Color LED, Red, Water Clear, 2mm, | SML-010JT vs BR1101W-TR |