AA1101W-TR vs SML10O4C-TR feature comparison

AA1101W-TR Stanley Electric Co

Buy Now Datasheet

SML10O4C-TR LEDtronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.02 A
Lens Type WATER CLEAR CLEAR
Luminous Intensity-Nom 3.6 mcd 18.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1 mm
Packing Method TR TR, 7 INCH
Peak Wavelength 605 nm 610 nm
Shape RECTANGULAR RECTANGULAR
Size 2 mm 2 mm
Surface Mount YES YES
Base Number Matches 1 1
Color@Wavelength Amber
Forward Voltage-Max 2.6 V
Viewing Angle 125 deg

Compare AA1101W-TR with alternatives

Compare SML10O4C-TR with alternatives