Part Details for SML-LX1206SRC-TR by ITW Lumex
Overview of SML-LX1206SRC-TR by ITW Lumex
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-LX1206SRC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9557
|
Newark | Led, Red, 2Mm X 1.6Mm, 25Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:25Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX1206SRC-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4558 |
|
$0.0950 / $0.3640 | Buy Now |
DISTI #
58K2308
|
Newark | Led, Red, 2Mm X 1.6Mm, 25Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:25Mcd, Viewing Angle:140° Rohs Compliant: Yes |Lumex SML-LX1206SRC-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0790 | Buy Now |
DISTI #
67-1359-1-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
419162 In Stock |
|
$0.0631 / $0.3900 | Buy Now |
DISTI #
696-SML-LX1206SRC
|
Mouser Electronics | Standard LEDs - SMD 1206 Red RoHS: Compliant | 71426 |
|
$0.0570 / $0.3200 | Buy Now |
DISTI #
V72:2272_21672323
|
Arrow Electronics | LED Uni-Color Red 660nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 909 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2335 Container: Cut Strips | Americas - 3001 |
|
$0.0658 / $0.1100 | Buy Now |
DISTI #
70127518
|
RS | LED, Red, 25mcd, 0.061In.Dia., Case 1206, 100mA, 1.7V, 660nm, 160deg, Clear, 5V, 80mW | Lumex SML-LX1206SRC-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5106 |
|
$0.2140 / $0.3060 | Buy Now |
|
Future Electronics | Super Red 3.2 x 1.6 mm 1206 140° 25 mcd 1.7 V PCB Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 75000Reel |
|
$0.0646 / $0.0707 | Buy Now |
DISTI #
LMXSML-LX1206SRC-TR
|
Heilind Electronics | Americas - 11250 in Stock |
|
$0.0639 / $0.0790 | Buy Now | |
DISTI #
LMXSML-LX1206SRC-TR.P
|
Heilind Electronics | CUT TAPE | Americas - 101 in Stock |
|
$0.0836 / $0.1086 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin SMD T/R RoHS: Compliant |
31759 In Stock |
|
$0.0553 / $0.0714 | Buy Now |
Part Details for SML-LX1206SRC-TR
SML-LX1206SRC-TR CAD Models
SML-LX1206SRC-TR Part Data Attributes
|
SML-LX1206SRC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1206SRC-TR
ITW Lumex
Single Color LED, Super Red, Water Clear, 2mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 140 deg |
Alternate Parts for SML-LX1206SRC-TR
This table gives cross-reference parts and alternative options found for SML-LX1206SRC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX1206SRC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-L640 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 2mm, 3 X 1.50 MM, SMT, 2 PIN | Avago Technologies | SML-LX1206SRC-TR vs HSMS-L640 |
SML-010LT | Single Color LED, Bright Red, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | SML-LX1206SRC-TR vs SML-010LT |
VFA1101W | Single Color LED, Orange, Water Clear, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | SML-LX1206SRC-TR vs VFA1101W |
HSMS-L640 | Single Color LED, High Efficiency Red, 2mm, 3 X 1.50 MM, SMT, 2 PIN | Broadcom Limited | SML-LX1206SRC-TR vs HSMS-L640 |
HSMD-C650 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | SML-LX1206SRC-TR vs HSMD-C650 |
AA1101W-TR | Single Color LED, Orange, Water Clear, 2mm, | Stanley Electric Co | SML-LX1206SRC-TR vs AA1101W-TR |
HSMD-C650 | Single Color LED, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | SML-LX1206SRC-TR vs HSMD-C650 |
CCL-LX23IC | Single Color LED, Red, Water Clear, 2mm | ITW Lumex | SML-LX1206SRC-TR vs CCL-LX23IC |
BR1101W | Single Color LED, Red, Water Clear, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | SML-LX1206SRC-TR vs BR1101W |
SLED-563E | Single Color LED, Red, | Luna Optoelectronics | SML-LX1206SRC-TR vs SLED-563E |