Part Details for HSMD-C650 by Avago Technologies
Overview of HSMD-C650 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for HSMD-C650
HSMD-C650 CAD Models
HSMD-C650 Part Data Attributes
|
HSMD-C650
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMD-C650
Avago Technologies
SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | SINGLE COLOR LED |
Alternate Parts for HSMD-C650
This table gives cross-reference parts and alternative options found for HSMD-C650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMD-C650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMD-C650 | Single Color LED, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | HSMD-C650 vs HSMD-C650 |